STEVAL-IDB006V1M, Bluetooth Low Energy USB dongle Evaluation Board based on the SPBTLE-RF module
Desain referensi oleh: STMicroelectronics
STEVAL-IDB006V1M, Evaluation Board based on the SPBTLE-RF module. The module is ETSI, FCC and IC certified and uses the BlueNRG-MS, a low power Bluetooth Smart IC which is compliant with the Bluetooth 4.1 specification and supports both master and slave roles. The SPBTLE-RF module integrates BALF-NRG-01D3 balun and a chip antenna. The STEVAL-IDB006V1M is equipped with an STM32L low power microcontroller to control the BlueNRG and also features a USB connector for PC GUI interaction and firmware update, such as the one available for the BlueNRG-MS evaluation kit