STEVAL-HKI001V2, Industrial Drive System Kit based on ACEPACK 2 Power Module
Desain referensi oleh: STMicroelectronics
STEVAL-HKI001V2, Industrial Drive Evaluation System designed to demonstrate the capabilities of the A2C35S12M3-F IGBT power module for motor control applications. It offers a solution for single- or three-phase main input with a converter inverter brake (CIB) topology able to handle a motor current up to 35A (power module maximum current rating). The hardware platform is a stackable solution consisting of: a power stage (STEVALCTM002V2), which contains the power module and current sensing circuitry, a driving stage (STEVAL-CTM001V2D) which contains the new galvanically isolated STGAP1AS gapDRIVE, with suitable circuitry to drive the embedded IGBTs in the power module, a control board (STEVAL-CTM001V1C), based on the STM32F303RBT7 MCU, which is able to execute the field oriented control (FOC) algorithm to obtain the best performance in all motor control applications