Powering the Zynq FPGA with XRP7714
Desain referensi oleh: MaxLinear
Complete four output power system designed to power a Xilinx Zynq programmable SOC and associated DDR3 memory. This design was developed and validated on a customer board by our applications engineering team. The power system provides 1V, 1.5V, 0.75V, 1.8V, and 3.3V in 1.5 square inch solution. The order and ramp rates for each supply are programmed to accommodate Zynq sequencing requirements. All power supply operations can be controlled over an I2C interface