PMP9380, Synchronous Inverting Buck Converter Application Reference Design
Desain referensi oleh: Texas Instruments
PMP9380, Synchronous Inverting Buck Converter Application Reference Design. The PMP9380 reference design is a Synchronous Inverting Buck Converter using the LM46002 Synchronous Buck Regulator IC. The design accepts an input voltage of 18Vin to 42Vin and provides an output of -15V capable of supplying a maximum current of 0.5A to the load. This design was built on a 4-layer board (1 oz. copper on top and bottom layers and 0.5 oz. copper on two inner layers). Tests in this report were performed at 18Vin, 30Vin and 42Vin