PMP9175, Class 3 5V/2.3A High Efficiency Synchronous Flyback Converter for PoE Application Reference Design
Desain referensi oleh: Texas Instruments
PMP9175, Class 3 5V/2.3A High Efficiency Synchronous Flyback Converter for PoE Application Reference Design. This converter is used for Class 3 PoE applications where high efficiency and isolation are required. The specific output for this design is 5V@2.3A. The flyback converter with synchronous rectifier provides excellent efficiency and small size for PoE applications such as a IP Phones. The TPS23753APW contains both the PoE Powered Device and the PWM controller functions