PMP8752.2, Multiple Output, High Efficiency Flyback Converter Reference Design for PoE Applications
Desain referensi oleh: Texas Instruments
PMP8752.2, Multiple Output, High Efficiency Flyback Converter Reference Design for PoE Applications. The Converter is used for Class 1 PoE applications where high efficiency and multiple outputs are required. The specific output for PMP8752.2 is 5V@.145A. The flyback converter with synchronous rectifier provides excellent efficiency and small size for PoE applications such as a IP Phones. The TPS23785B contains both the PoE Powered Device and the PWM controller functions