PMP7188, High-line 185V to 265VAC input, 12 V @ 2A output Isolated Flyback AC to DC Converter
Desain referensi oleh: Texas Instruments
PMP7188, High-line 185V to 265VAC input, 12 V @ 2A output Isolated Flyback AC to DC Converter. This power reference design uses the LM5021 AC-DC Current Mode PWM controller. The switching frequency is programmed at 130KHz in an isolated flyback topology with minimal external components and small form factor size. The design is optimized for high-line input and 12V / 2A output. High Efficiency is achieved over load range thanks to the skip cycle mode and ultra low start-up current of the LM5021 controller