PMP3061.1, Multiphase, Sync Buck, Buck-Boost, Boost for IP Converter
Desain referensi oleh: Texas Instruments
PMP3061.1, Multiphase, Sync Buck, Buck-Boost, Boost for IP Converter. The PMP3061 is a multiple output power supply that supports a number of different rails. The input for this design is 12V with the following devices and outputs TPS40140 (1.2V@40A), TPS40190 (3.3V@6A), TPS54350 (-5V@200mA), TPS40210 (25V@1A), TPS5430 (-12V@200mA). The supply has a range of topologies also, multiphase sync buck (TPS40140), sync buck (TPS40190), negative output sync buck-boost (TPS54350), boost (TPS40210) and negative output buck-boost (TPS5430)