PMP11494, 48V Input Synchronous Buck to 24V@12A (15A pk) Converter Reference Design
Desain referensi oleh: Texas Instruments
PMP11494, 48V Input Synchronous Buck to 24V@12A (15A pk) Converter Reference Design. This synchronous buck converter operates over a 45V - 51V input range and delivers 24V @ 12A continuous (15A peak, 1 second). This converter is very efficient, achieving greater than 98% between 5.5A - 15A. The high efficiency helps reduce component temperature rise, improving operational life. Low output and input ripple voltage reduce conducted noise