PMP10563, 4000Vac Isolated Fly-Buck Power Converter for Medical Applications Reference Design
Desain referensi oleh: Texas Instruments
PMP10563, 4000Vac Isolated Fly-Buck Power Converter for Medical Applications Reference Design. The PMP10563 reference design is a single output isolated Fly-Buck power supply for Medical applications. It takes 12V nominal input and provides 5.6V 0.12A output. The minimum input voltage can go down to 6V. The design features the LM5160 synchronous buck converter configured as a Fly-Buck regulator. With the benefit of primary side regulation, the power supply can sustain 4000Vac isolation voltage between primary and secondary