PMP10393, High Density 600mV 200 A 5-6 Phase DC-DC Buck Converter with PMBUs Interface Reference Design
Desain referensi oleh: Texas Instruments
PMP10393, High Density 600mV 200 A 5-6 Phase DC-DC Buck Converter with PMBUs Interface Reference Design. Advanced DCAP+ control is used to provide the high speed dynamic control needed for CPU, Memory and ASIC applications. Up to six high current synchronous power stages provide the high currents and low losses needed for these applications. Multi-phase also allows output ripple cancellation and effective higher bandwidth control for a given switching frequency. PMP10393 has same hardware as 1.0V PMP9738 but demonstrates operation at 600mV output up to 200 A off 12V input. Fixed on time mode and reduced switching frequency at 600mV help reduce losses and improve thermal balance between FETs