NCP102MBGEVB, 4 W Motherboard Evaluation Board
Desain referensi oleh: onsemi
NCP102MBGEVB, 4 W Motherboard Evaluation Board. The NCP102 is a voltage regulator designed for computing applications such as motherboards. The NCP102 demonstration board has a 1.2 V output and can deliver 3.6 W of continuous power from a 1.8 V supply. The board has multiple test points for easy evaluation. A placeholder for an additional pass transistor allows the user to configure the board for higher power applications