MIKROE-2674, USB UART 2 CLICK Board based on ADUM4160BRWZ USB Port Isolator
Desain referensi oleh: MikroElektronika
MIKROE-2674, USB UART 2 CLICK Board provides USB isolation and carries the ADUM4160BRWZ USB port isolator. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over UART interface, with additional functionality provided the following pins on the mikroBUS line: RST, CS, PWM, INT. Use the USB UART 2 click for isolating USB communication and preventing voltage spikes from destroying sensitive equipment