MIKROE-2627, CAN Isolator CLICK Board based on ADM3053 Signal Power Isolated CAN Transceiver with Integrated Isolated DC-DC Converter
Desain referensi oleh: MikroElektronika
MIKROE-2627, CAN Isolator CLICK Board provides isolated CAN communication. It carries the ADM3053 signal and power isolated CAN transceiver with an integrated isolated DC-to-DC converter. The click is designed to run on either 3.3V or 5V power supply. CAN Isolator click communicates with the target microcontroller over UART interface