MCP39F521, Power Monitor Demonstration Board is a fully functional I2C Bus Single-Phase Power and Energy Monitoring System
Desain referensi oleh: Microchip Technology
MCP39F521, Power Monitor Demonstration Board is a fully functional I2C bus single-phase power and energy monitoring system, Up to 400kHz I2C bus, I2C Address pins to connect up to 4 devices, Displays Active, Reactive, Apparent Power, RMS Current, RMS Voltage, Line Frequency, Import/Export Active Energy and 4 Quadrant Reactive Energy, Event notifications including Over Current, Over Power, Voltage Sag and Voltage Surge, Direct connect to 90V-240VAC operation, 15A maximum recommended load