MAX98355EVKIT#, Evaluation Kit for the MAX98355B PCM Input Class-D Audio Power Amplifier
参考設計 著者: Analog Devices

MAX98355EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that evaluates the MAX98355B PCM digital input Class-D power amplifier. The EV kit operates from a single 2.5V to 5.5V DC power supply and is capable of delivering 3.2W into a 4-ohm load. The device outputs can be connected directly to a speaker load for filterless applications. The MAX98355B accepts left-justified digital audio data
参考設計