MAX77950EVKIT#, Evaluation Kit for the MAX77950 WPC/PMA Dual Mode Wireless Power Receiver

참조 설계 작성자: Analog Devices

MAX77950EVKIT#, Evaluation Kit for the MAX77950 WPC/PMA Dual Mode Wireless Power Receiver

MAX77950EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that evaluates the MAX77950 advanced wireless power receiver IC. The IC meets the specification requirements for WPC low-power (v1.2) and PMA SR1 (v2.0) communication protocols and operates using nearfield magnetic induction when coupled with WPC or PMA transmitters, providing up to 12W of output power. The EV kit comes with a planar coil to receive or transmit power wirelessly, as well as Windows-based software that provides a graphical user interface (GUI) to evaluate the functions of the device