MAX77650EVKIT#, Evaluation Kit for MAX77650 Ultra-Low Power PMIC with 3-Output SIMO and Power Path Charger for Small Li+
Desain referensi oleh: Analog Devices
MAX77650EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77650. The EV kit allows for easy evaluation of the various MAX77650 features, including the SIMO buck-boost regulator, linear regulator, analog multiplexer, smart battery charger, on/off controller, and I2C interface. The MAX77650 EV kits is identical aside from the device (U1), silkscreen, and two resistive dividers at the SIMO outputs (see the MAX77650 EV Kit Differences section). The MAX77650 devices themselves have different output voltage ranges for the SIMO buck-boost regulator