MAX5X05EVKIT#, Evaluation Kit for MAX5704/MAX5804 Ultra-Small, Single-Channel, 10-Bit Buffered Output Voltage DAC with Internal Reference and SPI Interface
Desain referensi oleh: Analog Devices
MAX5X05EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX5704/MAX5804 10-bit, single-channel, low-power DAC with internal reference and buffered voltage output. The MAX5705 come in a 10-pin uMAX package. The EV kit provides controls to change the DAC output, power operations and references. The DAC IC is controlled by an on-board MAXQ microcontroller, which provides two different interfaces: I2C and SPI