MAX5110EVKIT+, Evaluation Kit for the MAX5110 9-Channel, 14-Bit Current DAC with SPI Interface
Desain referensi oleh: Analog Devices
MAX5110EVKIT+, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX5110, 9-channel, 14-bit current DAC. The EV kit also includes Windows XP, Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the device. The EV kit comes with a MAX5110GTJ+ installed