MAX38902EVKIT#, Evaluation Kit for the MAX38902C 500mA LDO Linear Regulator
Desain referensi oleh: Analog Devices
MAX38902EVKIT#, Evaluation Kit (EV kit) evaluates the MAX38902C 500mA low noise linear regulator. The MAX38902 EV kit features two independent circuits to evaluate two different IC packages of the MAX38902C family. Both circuits on the EV kit operate over an input range of 1.7V to 5.5V, and provide any output voltage range of 0.6V to 5.3V. The wafer-level package (WLP) circuit evaluates the MAX38902C