MAX32600-KIT#, Evaluation Kit for the MAX32600 Wellness Measurement Microcontroller
Desain referensi oleh: Analog Devices
MAX32600-KIT#, Evaluation Kit (EV kit) provides a convenient platform for evaluating the capabilities of the MAX32600 wellness measurement microcontroller. The EV kit also provides a complete functional system, ideal for developing and debugging applications. The evaluation board includes a MAX32600 circuit, multiple power options, headers for access to the processor's I/O port pins and analog front-end devices, an 8-digit LCD display, USB interface, UART interface, low-power Bluetooth transceiver and other general-purpose IO devices