MAX22195EVKIT#, Evaluation Kit for the MAX22195 High-Speed, Octal, Industrial Digital Input with Parallel Output
Desain referensi oleh: Analog Devices
MAX22195EVKIT#, Evaluation Kit (EV kit) provides the hardware necessary to evaluate the MAX22195 high-speed, octal, industrial digital input with parallel output device. The MAX22195 EV kit provides terminal blocks for all 8 inputs and a header for all 8 outputs for easy monitoring and evaluation. Eight field-side LEDs are provided to indicate the input status and a READY LED to indicate the MAX22195 is operating normally