MAX17502FTEVKIT#, Evaluation Kit for MAX17502F 60V, 1A, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
Desain referensi oleh: Analog Devices
MAX17502FTEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17502F high-efficiency, high-voltage, synchronous step-down DC-DC converter. The EV kit uses the device to generate a fixed 5V at load currents up to 1A from a 7V to 60V input supply. The device features a forced-PWM control scheme that provides constant switching-frequency operation at all load and line conditions