MAX17501ETEVKIT#, Evaluation Kit for the MAX17501E 60V, 500mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
Desain referensi oleh: Analog Devices
MAX17501ETEVKIT#, Evaluation Kit (EV Kit) provides proven designs to evaluate the MAX17501E high-efficiency, high-voltage, synchronous step-down DC-DC converter. The EV kit uses this device to generate a fixed 3.3V, at load currents up to 500mA, from a 4.5V to 60V input supply. The MAX17501E features a forced-PWM control scheme that provides constant switching-frequency operation at all load and line conditions