MAX17116QEVKIT#, Evaluation Board for MAX17116 Single Phase PWM Controller in a 24-Pin TQFN Package
Desain referensi oleh: Analog Devices
MAX17116QEVKIT#, Evaluation Board is a fully assembled and tested surface-mount PCB that evaluates MAX17116 dual-output DC/DC power supply for active-matrix organic light-emitting diode displays, available in a 24-pin TQFN package with an exposed Pad. EV kit includes dual switch-mode power-supply outputs, a fixed +4.6V PWM step up regulator and an adjustable (-5.4V to -1.5V) PWM inverting regulator. EV kit operates from a +2.3V to +4.2V single power supply