MAX11617EVSYS+, Evaluation System for the MAX11617 12-Channel, I2C, 12-Bit, Low-Power ADC
Desain referensi oleh: Analog Devices
MAX11617EVSYS+, Evaluation System for the MAX11617 12-Channel, I2C, 12-Bit, Low-Power ADC. The MAX11617 evaluation system (EV system) includes one master board and one of six EV kit daughter boards. The EV system also includes Windows 2000, Windows XP, and Windows Vista-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the MAX11617. The MAX116XXI2CMB+ master board connects to a PC USB port and allows the transfer of I2C commands to the corresponding EV kit daughter board