MAX11131EVKIT#, Evaluation Kit for MAX11131 3Msps, Low-Power, Serial 12-Bit, 16-Channel ADC

Conception de référence par: Analog Devices

MAX11131EVKIT#, Evaluation Kit for MAX11131 3Msps, Low-Power, Serial 12-Bit, 16-Channel ADC

MAX11131EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that evaluates the MAX11131, 16-channel, 12-bit, SPI, 3-Msps ADC. The EV kit also includes Windows XP, Windows Vista, and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC. The EV kit comes with a MAX11131ATI+ installed in a 28-pin TQFN package with an exposed pad