M5272C3UM, M5272C3 Evaluation Board is a versatile single board Computer based on the MCF5272 ColdFire Processor
Desain referensi oleh: NXP Semiconductors
M5272C3UM, M5272C3 Evaluation Board provides an excellent vehicle for embarking on a high-performance embedded design. With 4 MBytes of SDRAM, 2 MByte of Flash, 10/100 BaseT ethernet connectivity, two serial ports, available expansion of 512 KByte SRAM for high-speed critical code or benchmarking, USB device port and access to the best-in-class ColdFire debug module. This complete package includes all the components for realizing an MCF5272 design quickly and easily