LTC4012CUF Demo Board, High Efficiency, Multi-Chemistry Battery Charger with PowerPath Control, High Power SLA Circuit
Desain referensi oleh: Analog Devices
Demonstration circuit DC1614A features the LTC4012CUF, a multi-chemistry single battery charger controller with PowerPath control. The input supply voltage is 13.5V to 20V and is initially configured for a current limit of 10A. The charger float voltage is programmed by jumpers to support 1- to 4- series cells of both Li-Ion/Polymer and Li-iron phosphate (LiFePO4) at 4.2V/cell and 3.6V/cell, for a total of eight settings