LTC3729EUH Demo Board, Dual Phase, Single Output Synchronous Buck Converter
Desain referensi oleh: Analog Devices
Demonstration circuit DC509B is a single output step down converter featuring the LTC3729EUH. The LTC3729EUH is a dual phase controller with a frequency range of 250kHz to 550kHz in a 32 lead 5mm-5mm QFN package. The input voltage range of the DC509 is 5V to 14V and the output voltage is 2.5V with a load rating of 25A