LTC3728EG Demo Board, Dual 2-Phase Synchronous Step-Down Regulator, 8V to 24V Input, 5V/3.3V 0A to 12A, 3.3V/2.5V 0A to 12A

参考设计 属于: Analog Devices

LTC3728EG Demo Board, Dual 2-Phase Synchronous Step-Down Regulator, 8V to 24V Input, 5V/3.3V 0A to 12A, 3.3V/2.5V 0A to 12A

Demonstration circuit DC542A is a dual output, dual phase step down converter, which is controlled by the LTC3728EG. Output 1 can be configured for either 5V or 3.3V and output 2 can be configured for either 3.3V or 2.5V. The maximum load for both rails is 12A. The input voltage range of the DC542 is 8V to 24V