LMZ31506EVM-692, Evaluation Module using LMZ31506 Simple Switcher, 6A Synchronous Buck Converter
Desain referensi oleh: Texas Instruments
LMZ31506EVM-692, Evaluation Module is a fully assembled and tested circuit for the LMZ31506 6A SIMPLE SWITCHER power module. The EVM incorporates a DC/DC converter with output voltage (5V, 3.3V, 2.5V, 1.8V, 1.5V, 1.2V) and frequency (340 kHz to 780 kHz) that are adjustable using jumpers. It has a wide-output voltage adjust of 1.2V to 5.5V, an output current range of 0 A to 6 A. Solder pads and jumpers are available to configure the EVM to specific requirements