LMH3401EVM, Evaluation Module for the single LMH3401 amplifier in a 14-lead high performance RF package
Desain referensi oleh: Texas Instruments
LMH3401EVM, Evaluation Module for the single LMH3401 amplifier in a 14-lead high performance RF package. This evaluation module is designed to quickly and easily demonstrate the functionality and versatility of the amplifier. The EVM is ready to connect to power, signal source and test instruments through the use of on-board connectors. The amplifier is configured for single-ended input with gain of 16dB (6.31 V/V). The board has differential outputs, one for each of the amplifier outputs. It can be easily configured for differential inputs and single- or split-supply operation