ISL85033DUALEVAL1Z, Wide VIN Dual Standard Buck Regulator Evaluation Board based on ISL85033
Desain referensi oleh: Renesas Electronics
ISL85033DUALEVAL1Z, Evaluation Kit is intended for use by individuals with requirements for Point-of-Load applications sourcing from 4.5V to 28V. The ISL85033DUALEVAL1Z evaluation board is used to demonstrate the performance of the ISL85033 wide VIN dual standard buck regulator with 3A/3A output current converter. The ISL85033 is offered in a 4mmx4mm 28 Ld TQFN package with 1mm maximum height. The complete converter occupies 6.25cm2 area