ISL85033-12VEVAL3Z, Wide VIN Negative VOUT Buck-Boost Regulator Evaluation Kit with Up to 5A Output Current
Desain referensi oleh: Renesas Electronics
ISL85033-12VEVAL3Z, Evaluation Kit for the ISL85033 is a wide input range, dual standard buck converter that can be configured to provide a negative output voltage. The ISL85033-12VEVAL3Z evaluation board is used in this application note to demonstrate the negative configuration. In this configuration, VIN can range from 4.5V to (28V - VOUT). The ISL85033 is offered in a 4mm x 4mm 28 Ld TQFN package with 1mm maximum height. The complete converter occupies 6.25cm2 area