ISL8501EVAL1Z, Evaluation Board for ISL8501 1A Buck Regulator with Integrated MOSFETs
Desain referensi oleh: Renesas Electronics
ISL8501EVAL1Z, Evaluation Board for the ISL8501 is a high-performance, triple output controller that provides a single, high frequency power solution for a variety of point of load applications. The ISL8501 integrates a 1A standard buck PWM controller and switching MOSFET with two 500mA LDOs. The PWM controller in the ISL8501 drives an internal switching N-Channel power MOSFET and requires an external Schottky diode to generate an output voltage from 0.6V to 20V. The integrated power switch is optimized for excellent thermal performance up to 1A of output current. The standard buck input voltage range supports a fixed 5V or variable 6V to 25V range