ISL85005EVAL1Z, Evaluation Board for ISL85005 5A High Efficiency Synchronous Buck Regulator
Desain referensi oleh: Renesas Electronics
ISL85005EVAL1Z, Evaluation Board for ISL85005 is 4.5V to 18V input, 5A synchronous buck regulator for applications with input voltage from multicell batteries or regulated 5V and 12V power rails. This device also provides an integrated boot strap diode for the high-side gate driver to reduce the external parts count. The ISL85005EVAL1Z platform allows quick evaluation of the high-performance features of the ISL85005 buck regulator