GS-BT2416C2DBAT1, Bluetooth Class Evaluation Board based on GS-BT2416C2.AT1 Bluetooth Module
Desain referensi oleh: STMicroelectronics
GS-BT2416C2DBAT1, Bluetooth Class Evaluation Board based on GS-BT2416C2. AT1 Bluetooth Module including an RF antenna. The suffix xxx identifies the firmware release. There is no suffix for HCI commands and AT1 is the suffix for AT commands. The GS-BT2416C2DBAT1 is a board with downloaded FW which enables the user to create a Bluetooth link with simple AT commands. AT commands are sent by means of the serial line which is accessible by the DB9 connector