FEBFSL4110LR_CS01U06A, Evaluation Board based on FSL4110LRN 6W Auxiliary Power Supply
Desain referensi oleh: onsemi
FEBFSL4110LR_CS01U06A, Evaluation Board is an engineering report describing measured performance of the FSL4110LR. The input voltage range is 85 VRMS - 460 VRMS, there is one DC output of 300 mA at 20V MAX. The FSL4110LR is an integrated Pulse Width Modulation (PWM) controller and 1000 V avalanche rugged SenseFET specifically designed for high input voltage offline Switching Mode Power Supplies (SMPS) with minimal external components. VCC can be supplied through integrated high-voltage power regulator without auxiliary bias winding