FEBFL77944_L80L012B, Evaluation Board based on FL77944 12W Down Light AC LED Driver at Low-Line with SVF
Desain referensi oleh: onsemi
FEBFL77944_L80L012B, Evaluation Board describes the FL77944 a direct AC line LED driver with a minimal number of external components. The input voltage range of the LED driver board are classed as low-line application for 98 VAC to 142 VAC, with a single DC output, constant current depends on the Rcs value