FEBFAN9673Q_B1H5000A, Evaluation Board based on FAN9673Q 5kW, 3-Channel CCM PFC with 12 Vsb Module
Desain referensi oleh: onsemi
FEBFAN9673Q_B1H5000A, Evaluation Board for the FAN9673 is a 32-pin, Continuous Conduction Mode (CCM) Power Factor Correction (PFC) controller IC intended for PFC pre-regulators. The FAN9673 includes average current and boost-type power factor correction, which results in a power supply that fully complies with the IEC1000-3-2 specification. A TriFault Detect function helps reduce external components and provides full protection for feedback loops, such as over voltage. An over-voltage comparator shuts down the PFC stage in the event of a sudden load decrease. The RDY signal can be used for power-on sequence control