FEBFAN7688_I00250A, Evaluation Board based on FAN7688 250W, 400V to 12.5V LLC Resonant Converter
Desain referensi oleh: onsemi
FEBFAN7688_I00250A, Evaluation Board for the FAN7688, 250W and 400V to 12.5V LLC Converter. The input voltage range is 300 VDC< VIN <450 VDC and the output is a 12.5V, regulated over an output current range of 0 A< IOUT <20 A. The EVB allows ease of probing by making available numerous test points and options for installing current loops. Although the input voltage range is typical of the output voltage from a PFC boost power stage, the end application of this EVB is considered general purpose for the use of testing the many features of the FAN7688 LLC resonant controller