FEBFAN6224M_CP01, Evaluation Board based on FAN6224M Green-Mode Synchronous Rectification Controller for Flyback Converter
Desain referensi oleh: onsemi
FEBFAN6224M_CP01, Evaluation Board for the synchronous rectification controller, FAN6224. This device is designed for secondary-side rectification of flyback converters. It is suitable for Continuous Conduction Mode (CCM), Discontinuous Conduction Mode (DCM), and Quasi-Resonant (QR) operation. With proper design, it can be applied for flyback high-side and low-side. In addition, it is capable of forward free-wheeling rectification. The maximum operating frequency is up to 140 kHz. Green Mode improves no-load and light-load efficiency by stopping switching to reduce the operating current and switching losses