EVL6564H-100W, Demonstration Board using L6564H, 100 W transition-mode PFC pre-regulator
Desain referensi oleh: STMicroelectronics
EVL6564H-100W, Demonstration Board using L6564H new transition-mode PFC controller and implements a 100 W, wide-range mains input, PFC pre-conditioner suitable for ballast, adapters, flat screen displays, and all SMPS having to meet IEC61000-3-2 or JEITA-MITI regulations. The L6564H is a current-mode PFC controller operating in transition mode which embeds the same features existing in the L6564 with the addition of a high voltage startup source