EVB-USB333X-VIO, Evaluation Board based on USB333X USB Transceiver
Desain referensi oleh: Microchip Technology
EVB-USB333X-VIO, USB333X USB Transceiver Evaluation Board (EVB) for use with the USB3333 and USB3337 products. The USB333X features a ULPI interface to support systems with USB Host, Device, or On-the-Go (OTG) capability. SMSC supplies a complete family of transceiver products to meet the needs of many applications. The EVB-USB333X-VIO is a Daughter Card designed to plug into a user's test system using a T&MT connector. The card attaches to a USB link layer to create a USB Host, Device, or On-the-Go (OTG) system. The board edge connector meets the UTMI+ Low Pin Interface (ULPI) Standard requirements for the T&MT connector