EVALM5E1B1245NSICTOBO1, 7.5 Kw CoolSiC MOSFET Motor Drives Evaluation Board
Desain referensi oleh: Infineon Technologies AG
EVALM5E1B1245NSICTOBO1, Evaluation Board Eval-M5-E1B1245N-SiC including its main features, key data, pin assignments and mechanical dimensions. The Eval-M5-E1B1245N-SiC is a complete evaluation board including a 3-phase SiC power module for motor drive applications. In combination with control boards equipped with the M5 32-pin interface connector such as the XMC DriveCard 4400, it features and demonstrates CoolSiC MOSFETs in motor drives