EVAL6235PD, Demonstration Board for L6235 3-Phase Brushless DC Motor Driver
Desain referensi oleh: STMicroelectronics
EVAL6235PD, Demonstration Board for the L6235 is a 3-phase brushless DC motor driver. Used in conjunction with the EVALPRACTISPIN interface board and practiSPIN software, the features of the L6235 device. In particular, the board provides a means to evaluate the power dissipation performance of the IC in the PowerSO package. An example of speed loop is implemented. The speed information is obtained by analog integration of the TACHO output. Fine tuning of external components is needed to fit application requirements