EVAL-RX95HF, Evaluation Board for RX95HF NFC Transceiver
Desain referensi oleh: STMicroelectronics
EVAL-RX95HF, Evaluation Kit for RX95HF NFC transceiver. This component is a 13.56 MHz near field communication transceiver for tag emulation and could be used with an NFC Reader (NFC SmartPhone, CR95HF) to exchange NDEF messages (URI, VCARD, URL) or establish a Proprietary Data exchange protocol communication. The communication protocol is based on ISO/IEC 14443 Type A. The EVAL-RX95HF is powered through the USB bus. It includes an RX95HF transceiver for tag emulation, a 47 x 34 mm 13.56 MHz inductive etched antenna and its associated tuning components. The RX95HF communicates with the STM32F103RF 32-bit MCU via the SPI bus