EVAL-CN0274-SDPZ, Ultralow Power Standalone Motion Switch Evaluation Board based on ADXL362 3-Axis, ±2 g, ±4 g, ±8 g Digital MEMS Accelerometer
Desain referensi oleh: Analog Devices
EVAL-CN0274-SDPZ, Ultralow Power Standalone Motion Switch Evaluation Board. The circuit is ideal for applications where extended battery life is critical. When the switch is off, the battery current is less than 300 nA, and when the switch is on, it draws less than 3 µA. The circuit provides an industry leading, low power motion sensing solution suitable for wireless sensors, metering devices, home healthcare, and other portable applications